
FP1008R2-R120-R | |
|---|---|
DigiKey Part Number | 283-FP1008R2-R120-RTR-ND - Tape & Reel (TR) 283-FP1008R2-R120-RCT-ND - Cut Tape (CT) 283-FP1008R2-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R2-R120-R |
Description | FIXED IND 120NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 112A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.92800 | kr.59.28 |
| 100 | kr.4.87610 | kr.487.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.75450 | kr.2,377.25 |
| 1.000 | kr.4.48333 | kr.4,483.33 |
| 1.500 | kr.4.33212 | kr.6,498.18 |
| 2.500 | kr.4.14905 | kr.10,372.62 |
| 3.500 | kr.4.03284 | kr.14,114.94 |
| 5.000 | kr.3.91328 | kr.19,566.40 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

