120 nH Unshielded Drum Core, Wirewound Inductor 63 A 0.17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1008-120-R

DigiKey Part Number
283-5219-2-ND - Tape & Reel (TR)
283-5219-1-ND - Cut Tape (CT)
283-5219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1008-120-R
Description
FIXED IND 120NH 63A 0.17 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 63 A 0.17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.17mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.425" L x 0.315" W (10.80mm x 8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.10.65100kr.106.51
100kr.8.75870kr.875.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.7.95146kr.2,783.01
700kr.7.49831kr.5,248.82
1.050kr.7.24553kr.7,607.81
1.750kr.6.93951kr.12,144.14
2.450kr.6.74527kr.16,525.91
3.500kr.6.54542kr.22,908.97
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250