
FP1007R6-R47-R | |
|---|---|
DigiKey Part Number | 283-FP1007R6-R47-RTR-ND - Tape & Reel (TR) 283-FP1007R6-R47-RCT-ND - Cut Tape (CT) 283-FP1007R6-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R6-R47-R |
Description | FIXED IND 470NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1007R6-R47-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.08600 | kr.70.86 |
| 100 | kr.5.82880 | kr.582.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.18929 | kr.3,632.50 |
| 1.400 | kr.4.89360 | kr.6,851.04 |
| 2.100 | kr.4.72871 | kr.9,930.29 |
| 3.500 | kr.4.52911 | kr.15,851.89 |
| 4.900 | kr.4.40237 | kr.21,571.61 |
| 7.000 | kr.4.27200 | kr.29,904.00 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

