
FP1007R6-R22-R | |
|---|---|
DigiKey Part Number | 283-FP1007R6-R22-RTR-ND - Tape & Reel (TR) 283-FP1007R6-R22-RCT-ND - Cut Tape (CT) 283-FP1007R6-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R6-R22-R |
Description | FIXED IND 220NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.8.76400 | kr.87.64 |
| 100 | kr.7.20740 | kr.720.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.8.31299 | kr.5,819.09 |
| 1.400 | kr.7.84001 | kr.10,976.01 |
| 2.100 | kr.7.57625 | kr.15,910.12 |
| 3.500 | kr.7.25692 | kr.25,399.22 |
| 4.900 | kr.7.05418 | kr.34,565.48 |
| 7.000 | kr.7.04889 | kr.49,342.23 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |

