FP1007R6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1007R6-R22-R

DigiKey Part Number
283-FP1007R6-R22-RTR-ND - Tape & Reel (TR)
283-FP1007R6-R22-RCT-ND - Cut Tape (CT)
283-FP1007R6-R22-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1007R6-R22-R
Description
FIXED IND 220NH 61A 0.29MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Unshielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.18000kr.10.18
10kr.8.39000kr.83.90
100kr.6.89790kr.689.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.7.72004kr.5,404.03
1.400kr.7.28059kr.10,192.83
2.100kr.7.03564kr.14,774.84
3.500kr.6.73900kr.23,586.50
4.900kr.6.55073kr.32,098.58
7.000kr.6.49600kr.45,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.18000
Unit Price with VAT:kr.12.72500