
FP1007R1-R12-R | |
|---|---|
DigiKey Part Number | 283-5216-2-ND - Tape & Reel (TR) 283-5216-1-ND - Cut Tape (CT) 283-5216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R1-R12-R |
Description | FIXED IND 120NH 60A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.307" W (10.20mm x 7.80mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.7.71000 | kr.77.10 |
| 100 | kr.6.33930 | kr.633.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.7.52356 | kr.5,266.49 |
| 1.400 | kr.7.09532 | kr.9,933.45 |
| 2.100 | kr.6.85659 | kr.14,398.84 |
| 3.500 | kr.6.56747 | kr.22,986.15 |
| 4.900 | kr.6.38394 | kr.31,281.31 |
| 7.000 | kr.6.30944 | kr.44,166.08 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |

