FP1005R1-R10-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2.960
Unit Price: kr.5.38978
Datasheet

Similar


Bourns Inc.
In Stock: 1.152
Unit Price: kr.6.75000
Datasheet
100 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.39mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1005R1-R10-R

DigiKey Part Number
283-FP1005R1-R10-RTR-ND - Tape & Reel (TR)
283-FP1005R1-R10-RCT-ND - Cut Tape (CT)
283-FP1005R1-R10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1005R1-R10-R
Description
FIXED IND 100NH 53A 0.39 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.39mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
73A
Shielding
Unshielded
DC Resistance (DCR)
0.39mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.47000kr.12.47
10kr.10.27500kr.102.75
100kr.8.45030kr.845.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950kr.7.33168kr.6,965.10
1.900kr.6.91475kr.13,138.02
2.850kr.6.68219kr.19,044.24
4.750kr.6.40069kr.30,403.28
6.650kr.6.30943kr.41,957.71
Manufacturers Standard Package
Unit Price without VAT:kr.12.47000
Unit Price with VAT:kr.15.58750