FP0906R1-R1x-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0906R1-R15-R

DigiKey Part Number
283-FP0906R1-R15-RTR-ND - Tape & Reel (TR)
283-FP0906R1-R15-RCT-ND - Cut Tape (CT)
283-FP0906R1-R15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0906R1-R15-R
Description
FIXED IND 150NH 51A 0.29MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
65A
Shielding
Unshielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.370" L x 0.244" W (9.40mm x 6.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
10kr.7.57800kr.75.78
100kr.6.23230kr.623.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.5.62123kr.3,372.74
1.200kr.5.30091kr.6,361.09
1.800kr.5.12228kr.9,220.10
3.000kr.4.90598kr.14,717.94
4.200kr.4.76867kr.20,028.41
6.000kr.4.62749kr.27,764.94
Manufacturers Standard Package
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500