
FP0807R1-R22-R | |
|---|---|
DigiKey Part Number | 513-1627-2-ND - Tape & Reel (TR) 513-1627-1-ND - Cut Tape (CT) 513-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0807R1-R22-R |
Description | FIXED IND 220NH 49A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.9.97300 | kr.99.73 |
| 100 | kr.8.20080 | kr.820.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.7.11305 | kr.4,267.83 |
| 1.200 | kr.6.70798 | kr.8,049.58 |
| 1.800 | kr.6.48212 | kr.11,667.82 |
| 3.000 | kr.6.20866 | kr.18,625.98 |
| 4.200 | kr.6.03502 | kr.25,347.08 |
| 6.000 | kr.5.85650 | kr.35,139.00 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

