
FP0805R1-R20-R | |
|---|---|
DigiKey Part Number | 283-FP0805R1-R20-RTR-ND - Tape & Reel (TR) 283-FP0805R1-R20-RCT-ND - Cut Tape (CT) 283-FP0805R1-R20-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0805R1-R20-R |
Description | FIXED IND 200NH 65A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.300" L x 0.295" W (7.62mm x 7.49mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.96mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.20400 | kr.82.04 |
| 100 | kr.6.74830 | kr.674.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.5.62925 | kr.5,347.79 |
| 1.900 | kr.5.30888 | kr.10,086.87 |
| 2.850 | kr.5.13019 | kr.14,621.04 |
| 4.750 | kr.4.91385 | kr.23,340.79 |
| 6.650 | kr.4.77655 | kr.31,764.06 |
| 9.500 | kr.4.71213 | kr.44,765.24 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

