
FP0805R1-R10-R | |
---|---|
DigiKey Part Number | 283-FP0805R1-R10-RTR-ND - Tape & Reel (TR) 283-FP0805R1-R10-RCT-ND - Cut Tape (CT) 283-FP0805R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0805R1-R10-R |
Description | FIXED IND 100NH 65A 0.17MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.295" W (7.62mm x 7.49mm) | |
Height - Seated (Max) | 0.195" (4.96mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.26000 | kr.8.26 |
10 | kr.6.76500 | kr.67.65 |
100 | kr.5.56480 | kr.556.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | kr.4.82748 | kr.4,586.11 |
1.900 | kr.4.55256 | kr.8,649.86 |
2.850 | kr.4.39925 | kr.12,537.86 |
4.750 | kr.4.21365 | kr.20,014.84 |
6.650 | kr.4.09583 | kr.27,237.27 |
9.500 | kr.3.97464 | kr.37,759.08 |
Unit Price without VAT: | kr.8.26000 |
---|---|
Unit Price with VAT: | kr.10.32500 |