
FP0705R2-R10-R | |
|---|---|
DigiKey Part Number | 513-1603-2-ND - Tape & Reel (TR) 513-1603-1-ND - Cut Tape (CT) 513-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R2-R10-R |
Description | FIXED IND 105NH 38A 0.32 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.63900 | kr.76.39 |
| 100 | kr.6.28210 | kr.628.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.6.59589 | kr.6,266.10 |
| 1.900 | kr.6.22062 | kr.11,819.18 |
| 2.850 | kr.6.01137 | kr.17,132.40 |
| 4.750 | kr.5.75802 | kr.27,350.60 |
| 6.650 | kr.5.61017 | kr.37,307.63 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

