220 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0705R1-R22-R

DigiKey Part Number
513-1601-2-ND - Tape & Reel (TR)
513-1601-1-ND - Cut Tape (CT)
513-1601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0705R1-R22-R
Description
FIXED IND 220NH 43A 0.25 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
20A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.25mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.195" (4.95mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.9.08500kr.90.85
100kr.7.47360kr.747.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950kr.6.23448kr.5,922.76
1.900kr.5.87975kr.11,171.52
2.850kr.5.68193kr.16,193.50
4.750kr.5.44243kr.25,851.54
6.650kr.5.29038kr.35,181.03
9.500kr.5.27805kr.50,141.48
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750