
FP0404R1-R110-R | |
|---|---|
DigiKey Part Number | 283-FP0404R1-R110-RTR-ND - Tape & Reel (TR) 283-FP0404R1-R110-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP0404R1-R110-R |
Description | FIXED IND 110NH 40A 0.32MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 110 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.6.34819 | kr.11,426.74 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

