
FP0404R1-R065-R | |
|---|---|
DigiKey Part Number | 283-FP0404R1-R065-RTR-ND - Tape & Reel (TR) 283-FP0404R1-R065-RCT-ND - Cut Tape (CT) 283-FP0404R1-R065-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0404R1-R065-R |
Description | FIXED IND 65NH 40A 0.32 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP0404R1-R065-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 10 | kr.9.43300 | kr.94.33 |
| 100 | kr.7.75910 | kr.775.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.5.18233 | kr.9,328.19 |
| 3.600 | kr.4.88775 | kr.17,595.90 |
| 5.400 | kr.4.72351 | kr.25,506.95 |
| 9.000 | kr.4.55726 | kr.41,015.34 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |

