4.7 µH Shielded Molded Inductor 24 A 5.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1010-4R7-R

DigiKey Part Number
283-EXLA1V1010-4R7-RTR-ND - Tape & Reel (TR)
283-EXLA1V1010-4R7-RCT-ND - Cut Tape (CT)
283-EXLA1V1010-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1010-4R7-R
Description
FIXED IND 4.7UH 24A 5.7 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 24 A 5.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
21.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPIAIG-Q1010-4R7M-TAbracon LLC3535-ASPIAIG-Q1010-4R7M-TCT-NDkr.37.51000Parametric Equivalent
In-Stock: 278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.51000kr.18.51
10kr.15.19700kr.151.97
25kr.14.06200kr.351.55
50kr.13.25820kr.662.91
100kr.12.49990kr.1,249.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.12.37717kr.3,713.15
600kr.11.67225kr.7,003.35
900kr.11.27914kr.10,151.23
1.500kr.10.80327kr.16,204.90
2.100kr.10.50115kr.22,052.42
3.000kr.10.19041kr.30,571.23
Manufacturers Standard Package
Unit Price without VAT:kr.18.51000
Unit Price with VAT:kr.23.13750