
EXLA1V0605-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0605-1R0-RTR-ND - Tape & Reel (TR) 283-EXLA1V0605-1R0-RCT-ND - Cut Tape (CT) 283-EXLA1V0605-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0605-1R0-R |
Description | FIXED IND 1UH 20A 4.52 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 20 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.79000 | kr.47.90 |
| 25 | kr.4.43400 | kr.110.85 |
| 50 | kr.4.18080 | kr.209.04 |
| 100 | kr.3.94160 | kr.394.16 |
| 250 | kr.3.64632 | kr.911.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.62266 | kr.2,898.13 |
| 1.600 | kr.3.41618 | kr.5,465.89 |
| 2.400 | kr.3.30100 | kr.7,922.40 |
| 4.000 | kr.3.16155 | kr.12,646.20 |
| 5.600 | kr.3.07300 | kr.17,208.80 |
| 8.000 | kr.2.98194 | kr.23,855.52 |
| 20.000 | kr.2.83724 | kr.56,744.80 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

