5.6 µH Shielded Molded Inductor 5.9 A 34.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0503-5R6-R

DigiKey Part Number
283-EXLA1V0503-5R6-RTR-ND - Tape & Reel (TR)
283-EXLA1V0503-5R6-RCT-ND - Cut Tape (CT)
283-EXLA1V0503-5R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0503-5R6-R
Description
FIXED IND 5.6UH 5.9A 34.1 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 5.9 A 34.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
34.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.07700kr.40.77
25kr.3.77320kr.94.33
50kr.3.55840kr.177.92
100kr.3.35450kr.335.45
250kr.3.10312kr.775.78
500kr.2.92590kr.1,462.95
1.000kr.2.76651kr.2,766.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.13778kr.6,275.56
4.000kr.2.95917kr.11,836.68
6.000kr.2.85958kr.17,157.48
10.000kr.2.73903kr.27,390.30
14.000kr.2.66249kr.37,274.86
20.000kr.2.63630kr.52,726.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750