
EXLA1V0402-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0402-2R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0402-2R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0402-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0402-2R2-R |
Description | FIXED IND 2.2UH 8A 23.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.32200 | kr.33.22 |
| 25 | kr.3.07360 | kr.76.84 |
| 50 | kr.2.89740 | kr.144.87 |
| 100 | kr.2.73190 | kr.273.19 |
| 250 | kr.2.52736 | kr.631.84 |
| 500 | kr.2.38296 | kr.1,191.48 |
| 1.000 | kr.2.24690 | kr.2,246.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.22272 | kr.6,668.16 |
| 6.000 | kr.2.09622 | kr.12,577.32 |
| 9.000 | kr.2.02567 | kr.18,231.03 |
| 15.000 | kr.1.94028 | kr.29,104.20 |
| 21.000 | kr.1.88606 | kr.39,607.26 |
| 30.000 | kr.1.87030 | kr.56,109.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

