
EXLA1V0402-1R5-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0402-1R5-RTR-ND - Tape & Reel (TR) 283-EXLA1V0402-1R5-RCT-ND - Cut Tape (CT) 283-EXLA1V0402-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0402-1R5-R |
Description | FIXED IND 1.5UH 9.1A 15.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.1 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXLA1V0402-1R5-R Models |
Category | Current - Saturation (Isat) 6.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.09400 | kr.30.94 |
| 25 | kr.2.86560 | kr.71.64 |
| 50 | kr.2.70080 | kr.135.04 |
| 100 | kr.2.54610 | kr.254.61 |
| 250 | kr.2.35544 | kr.588.86 |
| 500 | kr.2.22078 | kr.1,110.39 |
| 1.000 | kr.2.09404 | kr.2,094.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.90792 | kr.5,723.76 |
| 6.000 | kr.1.79929 | kr.10,795.74 |
| 9.000 | kr.1.73871 | kr.15,648.39 |
| 15.000 | kr.1.66537 | kr.24,980.55 |
| 21.000 | kr.1.61881 | kr.33,995.01 |
| 30.000 | kr.1.57850 | kr.47,355.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

