


EXL1V0606-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0606-6R8-RTR-ND - Tape & Reel (TR) 283-EXL1V0606-6R8-RCT-ND - Cut Tape (CT) 283-EXL1V0606-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0606-6R8-R |
Description | FIXED IND 6.8UH 9A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.07000 | kr.6.07 |
| 10 | kr.5.01200 | kr.50.12 |
| 100 | kr.4.11870 | kr.411.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.95253 | kr.2,964.40 |
| 1.500 | kr.3.72724 | kr.5,590.86 |
| 2.250 | kr.3.60156 | kr.8,103.51 |
| 3.750 | kr.3.44944 | kr.12,935.40 |
| 5.250 | kr.3.35284 | kr.17,602.41 |
| 7.500 | kr.3.25351 | kr.24,401.33 |
| 18.750 | kr.3.11260 | kr.58,361.25 |
| Unit Price without VAT: | kr.6.07000 |
|---|---|
| Unit Price with VAT: | kr.7.58750 |

