


EXL1V0505-100-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0505-100-RTR-ND - Tape & Reel (TR) 283-EXL1V0505-100-RCT-ND - Cut Tape (CT) 283-EXL1V0505-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0505-100-R |
Description | FIXED IND 10UH 5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V0505-100-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.88600 | kr.38.86 |
| 100 | kr.3.19410 | kr.319.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.66065 | kr.3,990.97 |
| 3.000 | kr.2.50908 | kr.7,527.24 |
| 4.500 | kr.2.42453 | kr.10,910.39 |
| 7.500 | kr.2.32217 | kr.17,416.27 |
| 10.500 | kr.2.25720 | kr.23,700.60 |
| 15.000 | kr.2.19035 | kr.32,855.25 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

