


EPM7241V-12R-084SH | |
|---|---|
DigiKey Part Number | 283-EPM7241V-12R-084SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7241V-12R-084SH |
Description | DC DC CONV 1W 24VIN 12VOUT 84MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 5 | kr.19.52800 | kr.97.64 |
| 10 | kr.19.21000 | kr.192.10 |
| 25 | kr.18.79920 | kr.469.98 |
| 50 | kr.18.49380 | kr.924.69 |
| 100 | kr.18.19390 | kr.1,819.39 |
| 300 | kr.17.72770 | kr.5,318.31 |
| 600 | kr.17.43912 | kr.10,463.47 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |


