


EPM6121V-05R-200SR | |
|---|---|
DigiKey Part Number | 283-EPM6121V-05R-200SR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6121V-05R-200SR |
Description | DC DC CONV 1W 12VIN 5VOUT 200MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.17000 | kr.34.17 |
| 5 | kr.32.93000 | kr.164.65 |
| 10 | kr.32.39700 | kr.323.97 |
| 25 | kr.31.70520 | kr.792.63 |
| 50 | kr.31.19020 | kr.1,559.51 |
| 100 | kr.30.68370 | kr.3,068.37 |
| 492 | kr.29.54827 | kr.14,537.75 |
| 984 | kr.29.06659 | kr.28,601.52 |
| Unit Price without VAT: | kr.34.17000 |
|---|---|
| Unit Price with VAT: | kr.42.71250 |

