
EM279504V | |
|---|---|
DigiKey Part Number | 283-EM279504V-ND |
Manufacturer | |
Manufacturer Product Number | EM279504V |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Eaton - Electronics Division | Voltage 300 V |
Series | Wire Gauge 14-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.10.17600 | kr.101.76 |
| 25 | kr.8.86840 | kr.221.71 |
| 50 | kr.8.02900 | kr.401.45 |
| 100 | kr.7.32270 | kr.732.27 |
| 300 | kr.6.45053 | kr.1,935.16 |
| 500 | kr.6.13548 | kr.3,067.74 |
| 1.000 | kr.5.78474 | kr.5,784.74 |
| 5.000 | kr.5.23428 | kr.26,171.40 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

