
EHCSA025M1021016T | |
|---|---|
DigiKey Part Number | 283-EHCSA025M1021016TTR-ND - Tape & Reel (TR) 283-EHCSA025M1021016TCT-ND - Cut Tape (CT) 283-EHCSA025M1021016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA025M1021016T |
Description | CAP HYBRID ALUM POLY 1016 25V 10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.95000 | kr.17.95 |
| 10 | kr.11.94200 | kr.119.42 |
| 50 | kr.9.44200 | kr.472.10 |
| 100 | kr.8.65350 | kr.865.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.07115 | kr.1,614.23 |
| 400 | kr.7.52118 | kr.3,008.47 |
| 600 | kr.7.24362 | kr.4,346.17 |
| 1.000 | kr.6.93427 | kr.6,934.27 |
| 1.400 | kr.6.75248 | kr.9,453.47 |
| 2.000 | kr.6.57682 | kr.13,153.64 |
| Unit Price without VAT: | kr.17.95000 |
|---|---|
| Unit Price with VAT: | kr.22.43750 |

