
EHBSA080M5601010T | |
---|---|
DigiKey Part Number | 283-EHBSA080M5601010TTR-ND - Tape & Reel (TR) 283-EHBSA080M5601010TCT-ND - Cut Tape (CT) 283-EHBSA080M5601010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA080M5601010T |
Description | CAP ALUM HYBRID 1010 80V 56UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.67000 | kr.12.67 |
10 | kr.8.28800 | kr.82.88 |
50 | kr.6.46780 | kr.323.39 |
100 | kr.5.89250 | kr.589.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.13702 | kr.2,568.51 |
1.000 | kr.4.81088 | kr.4,810.88 |
1.500 | kr.4.64631 | kr.6,969.46 |
2.500 | kr.4.46290 | kr.11,157.25 |
3.500 | kr.4.35509 | kr.15,242.81 |
5.000 | kr.4.25098 | kr.21,254.90 |
6.000 | kr.4.20147 | kr.25,208.82 |
12.000 | kr.4.03398 | kr.48,407.76 |
12.500 | kr.4.02506 | kr.50,313.25 |
Unit Price without VAT: | kr.12.67000 |
---|---|
Unit Price with VAT: | kr.15.83750 |