
EHBSA063M8201010T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M8201010TTR-ND - Tape & Reel (TR) 283-EHBSA063M8201010TCT-ND - Cut Tape (CT) 283-EHBSA063M8201010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M8201010T |
Description | CAP ALUM HYBRID 1010 63V 82UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW826M063HGKTA | NextGen Components | 20.000 | 3372-BW826M063HGKTATR-ND | kr.3.77084 | Parametric Equivalent |
| EEH-ZC1J820P | Panasonic Industry | 3.400 | PCE5162CT-ND | kr.1.20000 | Parametric Equivalent |
| GYA1J820MCQ1GS | Nichicon | 118 | 493-GYA1J820MCQ1GSCT-ND | kr.1.43000 | Parametric Equivalent |
| GYA1J820MCW1GS | Nichicon | 1.500 | 493-GYA1J820MCW1GSCT-ND | kr.1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.74600 | kr.67.46 |
| 50 | kr.5.21400 | kr.260.70 |
| 100 | kr.4.73030 | kr.473.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.93346 | kr.1,966.73 |
| 1.000 | kr.3.66889 | kr.3,668.89 |
| 1.500 | kr.3.53539 | kr.5,303.09 |
| 2.500 | kr.3.38658 | kr.8,466.45 |
| 3.500 | kr.3.29910 | kr.11,546.85 |
| 5.000 | kr.3.21462 | kr.16,073.10 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

