
EHBSA025M6800606T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M6800606TTR-ND - Tape & Reel (TR) 283-EHBSA025M6800606TCT-ND - Cut Tape (CT) 283-EHBSA025M6800606TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M6800606T |
Description | CAP ALUM HYBRID 0606 25V 68UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.48700 | kr.34.87 |
| 50 | kr.2.62720 | kr.131.36 |
| 100 | kr.2.35590 | kr.235.59 |
| 500 | kr.1.88716 | kr.943.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.78138 | kr.2,137.66 |
| 2.400 | kr.1.65997 | kr.3,983.93 |
| 3.600 | kr.1.59872 | kr.5,755.39 |
| 6.000 | kr.1.53045 | kr.9,182.70 |
| 8.400 | kr.1.49030 | kr.12,518.52 |
| 12.000 | kr.1.45154 | kr.17,418.48 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

