
EHBSA035M4711012T | |
---|---|
DigiKey Part Number | 283-EHBSA035M4711012TTR-ND - Tape & Reel (TR) 283-EHBSA035M4711012TCT-ND - Cut Tape (CT) 283-EHBSA035M4711012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M4711012T |
Description | CAP ALUM HYBRID 1012 35V 470UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.46000 | kr.11.46 |
10 | kr.7.46200 | kr.74.62 |
50 | kr.5.80100 | kr.290.05 |
100 | kr.5.27550 | kr.527.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | kr.4.62933 | kr.2,083.20 |
900 | kr.4.32249 | kr.3,890.24 |
1.350 | kr.4.16763 | kr.5,626.30 |
2.250 | kr.3.99500 | kr.8,988.75 |
3.150 | kr.3.89354 | kr.12,264.65 |
4.500 | kr.3.79554 | kr.17,079.93 |
5.400 | kr.3.74895 | kr.20,244.33 |
10.800 | kr.3.59129 | kr.38,785.93 |
11.250 | kr.3.58290 | kr.40,307.62 |
Unit Price without VAT: | kr.11.46000 |
---|---|
Unit Price with VAT: | kr.14.32500 |