
EHBSA025M5600606T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M5600606TTR-ND - Tape & Reel (TR) 283-EHBSA025M5600606TCT-ND - Cut Tape (CT) 283-EHBSA025M5600606TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M5600606T |
Description | CAP ALUM HYBRID 0606 25V 56UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.30300 | kr.33.03 |
| 50 | kr.2.48780 | kr.124.39 |
| 100 | kr.2.22790 | kr.222.79 |
| 500 | kr.1.78066 | kr.890.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.67958 | kr.2,015.50 |
| 2.400 | kr.1.56365 | kr.3,752.76 |
| 3.600 | kr.1.50515 | kr.5,418.54 |
| 6.000 | kr.1.43993 | kr.8,639.58 |
| 8.400 | kr.1.40160 | kr.11,773.44 |
| 12.000 | kr.1.36457 | kr.16,374.84 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

