
EHBSA025M2210810T | |
---|---|
DigiKey Part Number | 283-EHBSA025M2210810TTR-ND - Tape & Reel (TR) 283-EHBSA025M2210810TCT-ND - Cut Tape (CT) 283-EHBSA025M2210810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M2210810T |
Description | CAP ALUM HYBRID 0810 25V 220UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.17000 | kr.7.17 |
10 | kr.4.57000 | kr.45.70 |
50 | kr.3.48420 | kr.174.21 |
100 | kr.3.14050 | kr.314.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.66932 | kr.1,334.66 |
1.000 | kr.2.47373 | kr.2,473.73 |
1.500 | kr.2.37504 | kr.3,562.56 |
2.500 | kr.2.26501 | kr.5,662.53 |
3.500 | kr.2.20034 | kr.7,701.19 |
5.000 | kr.2.13786 | kr.10,689.30 |
6.000 | kr.2.10816 | kr.12,648.96 |
12.000 | kr.2.00761 | kr.24,091.32 |
12.500 | kr.2.00226 | kr.25,028.25 |
Unit Price without VAT: | kr.7.17000 |
---|---|
Unit Price with VAT: | kr.8.96250 |