


EFX2A30K154B022LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30K154B022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K154B022LH |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.61000 | kr.5.61 |
| 10 | kr.3.55400 | kr.35.54 |
| 50 | kr.2.73860 | kr.136.93 |
| 100 | kr.2.48710 | kr.248.71 |
| 867 | kr.1.95761 | kr.1,697.25 |
| 1.734 | kr.1.84543 | kr.3,199.98 |
| 2.601 | kr.1.78923 | kr.4,653.79 |
| 5.202 | kr.1.70682 | kr.8,878.88 |
| Unit Price without VAT: | kr.5.61000 |
|---|---|
| Unit Price with VAT: | kr.7.01250 |

