EFPLS1GJ224D122LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.23.12130
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.26.70660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.83527
Datasheet
0.22 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1GJ224D122LH

DigiKey Part Number
283-EFPLS1GJ224D122LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1GJ224D122LH
Description
CAP FILM 0.22UF 5% 1600VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Capacitance
Height - Seated (Max)
1.331" (33.80mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
1600V (1.6kV)
Lead Spacing
1.083" (27.50mm)
Dielectric Material
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385422160JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP385422160JKM2T0-NDkr.23.12130Parametric Equivalent
MKP385422160JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP385422160JKP2T0-NDkr.26.70660Parametric Equivalent
R76TR32204030JKEMET0399-12848-NDkr.26.12000Parametric Equivalent
R76TR3220SE30JKEMET0399-R76TR3220SE30J-NDkr.12.83527Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
510kr.22.84688kr.11,651.91
Unit Price without VAT:kr.22.84688
Unit Price with VAT:kr.28.55860