EFPLS1AJ563C022LH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1AJ334D082LH

DigiKey Part Number
283-EFPLS1AJ334D082LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1AJ334D082LH
Description
CAP FILM 0.33UF 5% 1000VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
12 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.134" (28.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.10000kr.31.10
10kr.22.38700kr.223.87
50kr.18.90180kr.945.09
220kr.16.82882kr.3,702.34
660kr.15.76185kr.10,402.82
1.100kr.15.36704kr.16,903.74
2.640kr.14.80887kr.39,095.42
Manufacturers Standard Package
Unit Price without VAT:kr.31.10000
Unit Price with VAT:kr.38.87500