
EFPLA1DJ105E132LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1DJ105E132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1DJ105E132LH |
Description | CAP FILM 1.0UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.37000 | kr.83.37 |
| 10 | kr.64.30000 | kr.643.00 |
| 50 | kr.56.68600 | kr.2,834.30 |
| 105 | kr.54.17867 | kr.5,688.76 |
| 525 | kr.50.24046 | kr.26,376.24 |
| 1.050 | kr.49.01979 | kr.51,470.78 |
| Unit Price without VAT: | kr.83.37000 |
|---|---|
| Unit Price with VAT: | kr.104.21250 |

