Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA1AJ822B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ822B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ822B012LH |
Description | CAP FILM 0.0082UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 80 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA1DJ822B012LH | Eaton - Electronics Division | 0 | 283-EFPLA1DJ822B012LH-ND | kr.3.67760 | Parametric Equivalent |
| EFPLA1GJ822B012LH | Eaton - Electronics Division | 0 | 283-EFPLA1GJ822B012LH-ND | kr.3.67760 | Parametric Equivalent |
| R73QI1820DQ30J | KEMET | 0 | 399-R73QI1820DQ30JTB-ND | kr.3.70280 | Parametric Equivalent |
| R73QI1820JH30J | KEMET | 0 | 399-R73QI1820JH30J-ND | kr.2.88283 | Parametric Equivalent |
| R73QI1820SE30J | KEMET | 0 | 399-R73QI1820SE30J-ND | kr.2.52982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.270 | kr.3.67760 | kr.19,380.95 |
| Unit Price without VAT: | kr.3.67760 |
|---|---|
| Unit Price with VAT: | kr.4.59700 |







