
EFDKA60K107F084DHT | |
|---|---|
DigiKey Part Number | 283-EFDKA60K107F084DHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K107F084DHT |
Description | CAP FILM 100UF AUTO 600VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.402" (61.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.60000 | kr.99.60 |
| 45 | kr.69.45267 | kr.3,125.37 |
| 90 | kr.66.66511 | kr.5,999.86 |
| 135 | kr.65.26822 | kr.8,811.21 |
| 540 | kr.61.53052 | kr.33,226.48 |
| 1.035 | kr.60.21799 | kr.62,325.62 |
| Unit Price without VAT: | kr.99.60000 |
|---|---|
| Unit Price with VAT: | kr.124.50000 |

