
EFACA30J255D082LH | |
|---|---|
DigiKey Part Number | 283-EFACA30J255D082LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA30J255D082LH |
Description | CAP FILM 2.5UF 5% 300VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.134" (28.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | kr.23.45858 | kr.15,482.66 |
| Unit Price without VAT: | kr.23.45858 |
|---|---|
| Unit Price with VAT: | kr.29.32323 |

