
ECSTA1V0805-1100-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V0805-1100-RTR-ND - Tape & Reel (TR) 283-ECSTA1V0805-1100-RCT-ND - Cut Tape (CT) 283-ECSTA1V0805-1100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0805-1100-R |
Description | CURR SENSE XFMR 100:1 10A SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 5.5Ohm Secondary Max 2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 5.5Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.315" W (8.38mm x 8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.14.75700 | kr.147.57 |
| 25 | kr.14.17160 | kr.354.29 |
| 50 | kr.13.73960 | kr.686.98 |
| 100 | kr.13.31970 | kr.1,331.97 |
| 250 | kr.12.78080 | kr.3,195.20 |
| 500 | kr.12.38508 | kr.6,192.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.59965 | kr.12,599.65 |
| 2.000 | kr.12.20569 | kr.24,411.38 |
| 3.000 | kr.11.98020 | kr.35,940.60 |
| 5.000 | kr.11.70125 | kr.58,506.25 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |

