

ECMT1V1717S-400-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1717S-400-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1717S-400-R |
Description | CMC 40MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 40 mH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.232 | kr.7.84758 | kr.9,668.22 |
| Unit Price without VAT: | kr.7.84758 |
|---|---|
| Unit Price with VAT: | kr.9.80948 |


