ECMT1V1717S-100-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECMT1V1717S-100-R
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V1717S-300-R

DigiKey Part Number
283-ECMT1V1717S-300-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V1717S-300-R
Description
CMC 30MH 600MA 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
ECMT1V1717S-300-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
30 mH @ 1 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
1.6Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.472" W (17.00mm x 12.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.180
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.87000kr.13.87
10kr.11.40400kr.114.04
25kr.10.54960kr.263.74
50kr.9.94720kr.497.36
100kr.9.37830kr.937.83
250kr.8.67704kr.2,169.26
500kr.8.18234kr.4,091.17
1.232kr.7.58147kr.9,340.37
3.696kr.6.91037kr.25,540.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.87000
Unit Price with VAT:kr.17.33750