
E9X480081G09 | |
|---|---|
DigiKey Part Number | 283-E9X480081G09TR-ND - Tape & Reel (TR) 283-E9X480081G09CT-ND - Cut Tape (CT) 283-E9X480081G09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X480081G09 |
Description | CRYSTAL 2016 48MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.22000 | kr.12.20 |
| 25 | kr.1.15040 | kr.28.76 |
| 50 | kr.1.10340 | kr.55.17 |
| 100 | kr.1.05800 | kr.105.80 |
| 250 | kr.1.00060 | kr.250.15 |
| 500 | kr.0.95912 | kr.479.56 |
| 1.000 | kr.0.91943 | kr.919.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90288 | kr.2,708.64 |
| 6.000 | kr.0.86552 | kr.5,193.12 |
| 9.000 | kr.0.84439 | kr.7,599.51 |
| 15.000 | kr.0.81852 | kr.12,277.80 |
| 21.000 | kr.0.80191 | kr.16,840.11 |
| 30.000 | kr.0.78468 | kr.23,540.40 |
| 36.000 | kr.0.77601 | kr.27,936.36 |
| 72.000 | kr.0.74395 | kr.53,564.40 |
| 75.000 | kr.0.74211 | kr.55,658.25 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

