
E9X400081G08 | |
---|---|
DigiKey Part Number | 283-E9X400081G08TR-ND - Tape & Reel (TR) 283-E9X400081G08CT-ND - Cut Tape (CT) 283-E9X400081G08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X400081G08 |
Description | CRYSTAL 2016 40MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.1.03000 | kr.10.30 |
25 | kr.0.97280 | kr.24.32 |
50 | kr.0.93320 | kr.46.66 |
100 | kr.0.89410 | kr.89.41 |
250 | kr.0.84584 | kr.211.46 |
500 | kr.0.81076 | kr.405.38 |
1.000 | kr.0.77722 | kr.777.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.91452 | kr.2,743.56 |
6.000 | kr.0.87669 | kr.5,260.14 |
9.000 | kr.0.85529 | kr.7,697.61 |
15.000 | kr.0.82908 | kr.12,436.20 |
21.000 | kr.0.81225 | kr.17,057.25 |
30.000 | kr.0.79480 | kr.23,844.00 |
36.000 | kr.0.78603 | kr.28,297.08 |
72.000 | kr.0.75355 | kr.54,255.60 |
75.000 | kr.0.75168 | kr.56,376.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |