
E9X160121X02 | |
|---|---|
DigiKey Part Number | 283-E9X160121X02TR-ND - Tape & Reel (TR) 283-E9X160121X02CT-ND - Cut Tape (CT) 283-E9X160121X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X160121X02 |
Description | CRYSTAL 2016 16MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-12-37-CTN-TR | ECS Inc. | 1.865 | XC2440CT-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.1.02100 | kr.10.21 |
| 25 | kr.0.96360 | kr.24.09 |
| 50 | kr.0.92440 | kr.46.22 |
| 100 | kr.0.88570 | kr.88.57 |
| 250 | kr.0.83788 | kr.209.47 |
| 500 | kr.0.80316 | kr.401.58 |
| 1.000 | kr.0.76993 | kr.769.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90594 | kr.2,717.82 |
| 6.000 | kr.0.86848 | kr.5,210.88 |
| 9.000 | kr.0.84727 | kr.7,625.43 |
| 15.000 | kr.0.82130 | kr.12,319.50 |
| 21.000 | kr.0.80464 | kr.16,897.44 |
| 30.000 | kr.0.78735 | kr.23,620.50 |
| 36.000 | kr.0.77866 | kr.28,031.76 |
| 72.000 | kr.0.74649 | kr.53,747.28 |
| 75.000 | kr.0.74463 | kr.55,847.25 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

