New Product
E9X250101G03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5X271102Y02

DigiKey Part Number
283-E5X271102Y02TR-ND - Tape & Reel (TR)
283-E5X271102Y02CT-ND - Cut Tape (CT)
283-E5X271102Y02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E5X271102Y02
Description
CRYSTAL 5032 27.12MHZ 10PF 20PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27.1 MHz ±20ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.1 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.4.94100kr.49.41
25kr.4.67200kr.116.80
50kr.4.47880kr.223.94
100kr.4.29310kr.429.31
250kr.4.05964kr.1,014.91
500kr.3.89184kr.1,945.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.08128kr.4,081.28
2.000kr.3.91261kr.7,825.22
3.000kr.3.81719kr.11,451.57
5.000kr.3.70038kr.18,501.90
7.000kr.3.62545kr.25,378.15
10.000kr.3.54768kr.35,476.80
12.000kr.3.50859kr.42,103.08
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500