25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X250181X09

DigiKey Part Number
283-E3X250181X09TR-ND - Tape & Reel (TR)
283-E3X250181X09CT-ND - Cut Tape (CT)
283-E3X250181X09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X250181X09
Description
CRYSTAL 3225 25MHZ 18PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.1.02100kr.10.21
25kr.0.96360kr.24.09
50kr.0.92440kr.46.22
100kr.0.88570kr.88.57
250kr.0.83788kr.209.47
500kr.0.80316kr.401.58
1.000kr.0.76993kr.769.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90594kr.2,717.82
6.000kr.0.86848kr.5,210.88
9.000kr.0.84727kr.7,625.43
15.000kr.0.82130kr.12,319.50
21.000kr.0.80464kr.16,897.44
30.000kr.0.78735kr.23,620.50
36.000kr.0.77866kr.28,031.76
72.000kr.0.74649kr.53,747.28
75.000kr.0.74463kr.55,847.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500