
E3X200087ZA3 | |
|---|---|
DigiKey Part Number | 283-E3X200087ZA3TR-ND - Tape & Reel (TR) 283-E3X200087ZA3CT-ND - Cut Tape (CT) 283-E3X200087ZA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X200087ZA3 |
Description | CRYSTAL 3225 20MHZ 08PF 15PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.41160 | kr.60.29 |
| 50 | kr.2.31160 | kr.115.58 |
| 100 | kr.2.21580 | kr.221.58 |
| 250 | kr.2.09548 | kr.523.87 |
| 500 | kr.2.00876 | kr.1,004.38 |
| 1.000 | kr.1.92565 | kr.1,925.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.97362 | kr.11,920.86 |
| 6.000 | kr.3.80958 | kr.22,857.48 |
| 9.000 | kr.3.71680 | kr.33,451.20 |
| 15.000 | kr.3.60323 | kr.54,048.45 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

