
E3K327091407 | |
|---|---|
DigiKey Part Number | 283-E3K327091407TR-ND - Tape & Reel (TR) 283-E3K327091407CT-ND - Cut Tape (CT) 283-E3K327091407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327091407 |
Description | CRYSTAL 3215 32.768KHZ 9PF 10PPM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.2.21900 | kr.22.19 |
| 25 | kr.2.10000 | kr.52.50 |
| 50 | kr.2.01360 | kr.100.68 |
| 100 | kr.1.93050 | kr.193.05 |
| 250 | kr.1.82536 | kr.456.34 |
| 500 | kr.1.74976 | kr.874.88 |
| 1.000 | kr.1.67739 | kr.1,677.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64718 | kr.4,941.54 |
| 6.000 | kr.1.57906 | kr.9,474.36 |
| 9.000 | kr.1.54054 | kr.13,864.86 |
| 15.000 | kr.1.49337 | kr.22,400.55 |
| 21.000 | kr.1.46309 | kr.30,724.89 |
| 30.000 | kr.1.43170 | kr.42,951.00 |
| 36.000 | kr.1.41590 | kr.50,972.40 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |







