
E2X480061X04 | |
|---|---|
DigiKey Part Number | 283-E2X480061X04TR-ND - Tape & Reel (TR) 283-E2X480061X04CT-ND - Cut Tape (CT) 283-E2X480061X04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X480061X04 |
Description | CRYSTAL 2520 48MHZ 6PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.1.01680 | kr.25.42 |
| 50 | kr.0.97640 | kr.48.82 |
| 100 | kr.0.93580 | kr.93.58 |
| 250 | kr.0.88508 | kr.221.27 |
| 500 | kr.0.84842 | kr.424.21 |
| 1.000 | kr.0.81330 | kr.813.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96393 | kr.2,891.79 |
| 6.000 | kr.0.92405 | kr.5,544.30 |
| 9.000 | kr.0.90149 | kr.8,113.41 |
| 15.000 | kr.0.87387 | kr.13,108.05 |
| 21.000 | kr.0.85614 | kr.17,978.94 |
| 30.000 | kr.0.83774 | kr.25,132.20 |
| 36.000 | kr.0.82849 | kr.29,825.64 |
| 72.000 | kr.0.79427 | kr.57,187.44 |
| 75.000 | kr.0.79230 | kr.59,422.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

